Technical Document
Specifications
Brand
ABBMonitoring Application
Phase
Electrical Phase
1, 3
Contact Configuration
DPDT
Mounting Type
DIN Rail
Minimum Current Sensed
0.5A
Maximum Current Sensed
5A
Current Sensitivity
Overcurrent, Undercurrent
Phase Sensitivity
Phase Shift
Time Delay
0.2 → 2s
Series
CM-LWN
Width
45mm
Maximum Operating Temperature
+65°C
Dimensions
100 x 45 x 78mm
Current Range
0.5 → 5A
Minimum Operating Temperature
-25°C
Height
78mm
Length
100mm
Operating Temperature Range
+65°C
Terminal Type
Screw
Product details
Load monitor LWN mecotron
Mainly used for asynchronous motors (cage rotors) on a single-phase or 3-phase network with significantly changing loads
The internal electrical isolation of the supply and measuring circuits means it can be used in networks that are separated
Monitors the load status of inductive users
Window monitoring cos φ min. and cos φ max. in one device
2 changeovers
Suppression time for the starting time can be adjusted from 0.3 → 30 s
Single-phase or 3-phase monitoring
3 LEDs for function monitoring
Load monitor
BD 124.102
BD 124.102 Each (Exc. Vat)
BD 136.512
BD 136.512 Each (inc. VAT)
1
BD 124.102
BD 124.102 Each (Exc. Vat)
BD 136.512
BD 136.512 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 124.102 |
5 - 9 | BD 117.904 |
10 - 24 | BD 112.035 |
25 - 49 | BD 107.464 |
50+ | BD 102.702 |
Technical Document
Specifications
Brand
ABBMonitoring Application
Phase
Electrical Phase
1, 3
Contact Configuration
DPDT
Mounting Type
DIN Rail
Minimum Current Sensed
0.5A
Maximum Current Sensed
5A
Current Sensitivity
Overcurrent, Undercurrent
Phase Sensitivity
Phase Shift
Time Delay
0.2 → 2s
Series
CM-LWN
Width
45mm
Maximum Operating Temperature
+65°C
Dimensions
100 x 45 x 78mm
Current Range
0.5 → 5A
Minimum Operating Temperature
-25°C
Height
78mm
Length
100mm
Operating Temperature Range
+65°C
Terminal Type
Screw
Product details
Load monitor LWN mecotron
Mainly used for asynchronous motors (cage rotors) on a single-phase or 3-phase network with significantly changing loads
The internal electrical isolation of the supply and measuring circuits means it can be used in networks that are separated
Monitors the load status of inductive users
Window monitoring cos φ min. and cos φ max. in one device
2 changeovers
Suppression time for the starting time can be adjusted from 0.3 → 30 s
Single-phase or 3-phase monitoring
3 LEDs for function monitoring