Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05 s → 100h, SPDT

RS Stock No.: 489-7151Brand: ABBManufacturers Part No.: 1SVR500020R0000 CT-MFD.12
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

Flash Start with OFF, Flash Start with ON, Impulse OFF with Auxiliary Voltage, Impulse ON, OFF Delay with Auxiliary Voltage, ON Delay, Pulse Former

Time Range

0.05 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

6A

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

12V

Minimum Current

100mA

Depth

58mm

Length

70mm

Maximum Operating Temperature

+60°C

Contact Material

Cadmium

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 34.598

BD 34.598 Each (Exc. Vat)

BD 38.058

BD 38.058 Each (inc. VAT)

ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05 s → 100h, SPDT

BD 34.598

BD 34.598 Each (Exc. Vat)

BD 38.058

BD 38.058 Each (inc. VAT)

ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05 s → 100h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 34.598
5 - 9BD 32.865
10 - 24BD 31.238
25 - 49BD 29.956
50+BD 28.628

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

Flash Start with OFF, Flash Start with ON, Impulse OFF with Auxiliary Voltage, Impulse ON, OFF Delay with Auxiliary Voltage, ON Delay, Pulse Former

Time Range

0.05 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

6A

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

12V

Minimum Current

100mA

Depth

58mm

Length

70mm

Maximum Operating Temperature

+60°C

Contact Material

Cadmium

Minimum Operating Temperature

-20°C

Country of Origin

Germany