ABB 1SVR Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 100h,

RS Stock No.: 185-081Brand: ABBManufacturers Part No.: 1SVR500100R0100 - CT-ERD.22,1SVR5001
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05 s → 100h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

300V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Minimum Voltage

12V

Power Supply

External

Minimum Current

0.1A

Series

1SVR

Depth

63mm

Maximum Operating Temperature

+60°C

Length

63mm

Minimum Operating Temperature

-20°C

Contact Material

Cadmium

Country of Origin

Bulgaria

Product details

CT-D - time relays, on delay

Electronic time relay
Function: Response delay
Wide range input
5 A to 250 V contact capacity
Simple adjustment via potentiometer with absolute display
LEDs for status display

Approvals

CE, UL

Stock information temporarily unavailable.

BD 33.996

BD 33.996 Each (Exc. Vat)

BD 37.396

BD 37.396 Each (inc. VAT)

ABB 1SVR Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 100h,

BD 33.996

BD 33.996 Each (Exc. Vat)

BD 37.396

BD 37.396 Each (inc. VAT)

ABB 1SVR Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 100h,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 33.996
5 - 9BD 32.302
10 - 24BD 30.756
25 - 49BD 29.508
50+BD 28.198

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05 s → 100h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

300V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Minimum Voltage

12V

Power Supply

External

Minimum Current

0.1A

Series

1SVR

Depth

63mm

Maximum Operating Temperature

+60°C

Length

63mm

Minimum Operating Temperature

-20°C

Contact Material

Cadmium

Country of Origin

Bulgaria

Product details

CT-D - time relays, on delay

Electronic time relay
Function: Response delay
Wide range input
5 A to 250 V contact capacity
Simple adjustment via potentiometer with absolute display
LEDs for status display

Approvals

CE, UL