ABB 1SVR Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 100h,

RS Stock No.: 185-097Brand: ABBManufacturers Part No.: 1SVR500110R0100 - CT-AHD.22
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.05 s → 100h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

6A

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

12V

Power Supply

External

Series

1SVR

Maximum Operating Temperature

+60°C

Minimum Current

0.1A

Depth

100mm

Length

78mm

Contact Material

Cadmium

Minimum Operating Temperature

-20°C

Country of Origin

Bulgaria

Product details

CT-D Timer Relay, Off-Delay

Electronic timer relay
Function: Off delay (211)
Wide range input
Contact rating 5 A at 250 V
Simple adjustment via potentiometer with absolute display
LEDs for status display

Approvals

CE, UL

Stock information temporarily unavailable.

BD 40.513

BD 40.513 Each (Exc. Vat)

BD 44.564

BD 44.564 Each (inc. VAT)

ABB 1SVR Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 100h,

BD 40.513

BD 40.513 Each (Exc. Vat)

BD 44.564

BD 44.564 Each (inc. VAT)

ABB 1SVR Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 100h,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 40.513
5 - 9BD 38.484
10 - 24BD 36.580
25 - 49BD 35.084
50+BD 33.534

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.05 s → 100h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

6A

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

12V

Power Supply

External

Series

1SVR

Maximum Operating Temperature

+60°C

Minimum Current

0.1A

Depth

100mm

Length

78mm

Contact Material

Cadmium

Minimum Operating Temperature

-20°C

Country of Origin

Bulgaria

Product details

CT-D Timer Relay, Off-Delay

Electronic timer relay
Function: Off delay (211)
Wide range input
Contact rating 5 A at 250 V
Simple adjustment via potentiometer with absolute display
LEDs for status display

Approvals

CE, UL