Technical Document
Specifications
Brand
ABBSupply Voltage
12 - 240V ac
Mounting Type
DIN Rail, Snap-On
Mode of Operation
Multifunction
Time Range
0.05 s - 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Current
4A
Maximum Voltage
240V ac
Switch Configuration
SPDT
Terminal Type
Screw
Width
17.5mm
Minimum Voltage
12V ac
Power Supply
Internal
Series
CT-C
Maximum Operating Temperature
+60°C
Length
63mm
Depth
63mm
Minimum Operating Temperature
-20°C
Country of Origin
Bulgaria
BD 35.338
BD 35.338 Each (Exc. Vat)
BD 38.872
BD 38.872 Each (inc. VAT)
1
BD 35.338
BD 35.338 Each (Exc. Vat)
BD 38.872
BD 38.872 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 35.338 |
5 - 9 | BD 33.566 |
10 - 24 | BD 31.977 |
25 - 49 | BD 30.668 |
50+ | BD 29.310 |
Technical Document
Specifications
Brand
ABBSupply Voltage
12 - 240V ac
Mounting Type
DIN Rail, Snap-On
Mode of Operation
Multifunction
Time Range
0.05 s - 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Current
4A
Maximum Voltage
240V ac
Switch Configuration
SPDT
Terminal Type
Screw
Width
17.5mm
Minimum Voltage
12V ac
Power Supply
Internal
Series
CT-C
Maximum Operating Temperature
+60°C
Length
63mm
Depth
63mm
Minimum Operating Temperature
-20°C
Country of Origin
Bulgaria