Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 1SVR Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 0.1 → 300s, Solid State

RS Stock No.: 442-9168Brand: ABBManufacturers Part No.: 1SVR550019R0000
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flash Start with OFF, Flash Start with ON, Impulse ON, ON Delay

Time Range

0.1 → 300s

Number of Timer Functions

Multi Function

Contact Configuration

Solid State

Time Increment

Seconds

Terminal Type

Screw

Width

22.5mm

Power Supply

External

Series

1SVR

Maximum Operating Temperature

+60°C

Depth

78.5mm

Length

78mm

Minimum Operating Temperature

-20°C

Country of Origin

Bulgaria

Product details

Solid State – CT-MKE

Functions - 111, 421, 611, 612
On-delay function is AC/DC, other functions are AC
Thyristor output
Voltage should not be applied without a load connected
22.5mm wide

Approvals

UL listed/UL listed for Canada; GL; GOST; C-Tick

Standards

IEC / EN 61812-1

You may be interested in
Stock information temporarily unavailable.

BD 37.490

BD 37.490 Each (Exc. Vat)

BD 41.239

BD 41.239 Each (inc. VAT)

ABB 1SVR Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 0.1 → 300s, Solid State

BD 37.490

BD 37.490 Each (Exc. Vat)

BD 41.239

BD 41.239 Each (inc. VAT)

ABB 1SVR Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 0.1 → 300s, Solid State
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 37.490
5 - 9BD 35.610
10 - 24BD 33.765
25 - 49BD 32.375
50+BD 30.940
You may be interested in

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flash Start with OFF, Flash Start with ON, Impulse ON, ON Delay

Time Range

0.1 → 300s

Number of Timer Functions

Multi Function

Contact Configuration

Solid State

Time Increment

Seconds

Terminal Type

Screw

Width

22.5mm

Power Supply

External

Series

1SVR

Maximum Operating Temperature

+60°C

Depth

78.5mm

Length

78mm

Minimum Operating Temperature

-20°C

Country of Origin

Bulgaria

Product details

Solid State – CT-MKE

Functions - 111, 421, 611, 612
On-delay function is AC/DC, other functions are AC
Thyristor output
Voltage should not be applied without a load connected
22.5mm wide

Approvals

UL listed/UL listed for Canada; GL; GOST; C-Tick

Standards

IEC / EN 61812-1

You may be interested in