ABB 1SVR Series DIN Rail Mount Timer Relay, 24V ac, 1-Contact, 3 → 300s, 1-Function, SPDT

RS Stock No.: 442-9130Brand: ABBManufacturers Part No.: 1SVR550107R2100
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 V ac/dc, 200 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

3 → 300s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

4A

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

78mm

Series

1SVR

Maximum Operating Temperature

+60°C

Depth

78.5mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Country of Origin

Bulgaria

Product details

CT-ERE (On Delay)

Functions – 111
1 time range per model
Direct reading scales for fast positive adjustment
LEDs for status indication
Operating temperature range: -20°C → +60°C
Contact material: AgCdO
22.5mm wide

Approvals

UL listed/UL listed for Canada; GL; GOST; C-Tick

Standards

IEC/EN 61812-1

Stock information temporarily unavailable.

BD 24.321

BD 24.321 Each (Exc. Vat)

BD 26.753

BD 26.753 Each (inc. VAT)

ABB 1SVR Series DIN Rail Mount Timer Relay, 24V ac, 1-Contact, 3 → 300s, 1-Function, SPDT

BD 24.321

BD 24.321 Each (Exc. Vat)

BD 26.753

BD 26.753 Each (inc. VAT)

ABB 1SVR Series DIN Rail Mount Timer Relay, 24V ac, 1-Contact, 3 → 300s, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 24.321
5 - 9BD 23.106
10 - 24BD 22.116
25 - 49BD 21.219
50+BD 20.273

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 V ac/dc, 200 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

3 → 300s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

4A

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

78mm

Series

1SVR

Maximum Operating Temperature

+60°C

Depth

78.5mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Country of Origin

Bulgaria

Product details

CT-ERE (On Delay)

Functions – 111
1 time range per model
Direct reading scales for fast positive adjustment
LEDs for status indication
Operating temperature range: -20°C → +60°C
Contact material: AgCdO
22.5mm wide

Approvals

UL listed/UL listed for Canada; GL; GOST; C-Tick

Standards

IEC/EN 61812-1