ABB 1SVR Series DIN Rail Mount Timer Relay, 200 → 240 V ac, 24V ac/dc, 1-Contact, 0.3 → 30min,

RS Stock No.: 442-9304Brand: ABBManufacturers Part No.: 1SVR550107R5100
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

200 → 240 V ac, 24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.3 → 30min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes

Maximum Current

4A

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

78mm

Series

1SVR

Maximum Operating Temperature

+60°C

Depth

78.5mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Country of Origin

Bulgaria

Product details

CT-ERE (On Delay)

Functions – 111
1 time range per model
Direct reading scales for fast positive adjustment
LEDs for status indication
Operating temperature range: -20°C → +60°C
Contact material: AgCdO
22.5mm wide

Approvals

UL listed/UL listed for Canada; GL; GOST; C-Tick

Standards

IEC/EN 61812-1

Stock information temporarily unavailable.

BD 26.323

BD 26.323 Each (Exc. Vat)

BD 28.955

BD 28.955 Each (inc. VAT)

ABB 1SVR Series DIN Rail Mount Timer Relay, 200 → 240 V ac, 24V ac/dc, 1-Contact, 0.3 → 30min,

BD 26.323

BD 26.323 Each (Exc. Vat)

BD 28.955

BD 28.955 Each (inc. VAT)

ABB 1SVR Series DIN Rail Mount Timer Relay, 200 → 240 V ac, 24V ac/dc, 1-Contact, 0.3 → 30min,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 26.323
5 - 9BD 25.014
10 - 24BD 23.903
25 - 49BD 22.935
50+BD 21.918

Technical Document

Specifications

Brand

ABB

Supply Voltage

200 → 240 V ac, 24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.3 → 30min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes

Maximum Current

4A

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

78mm

Series

1SVR

Maximum Operating Temperature

+60°C

Depth

78.5mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Country of Origin

Bulgaria

Product details

CT-ERE (On Delay)

Functions – 111
1 time range per model
Direct reading scales for fast positive adjustment
LEDs for status indication
Operating temperature range: -20°C → +60°C
Contact material: AgCdO
22.5mm wide

Approvals

UL listed/UL listed for Canada; GL; GOST; C-Tick

Standards

IEC/EN 61812-1