ABB Timer Relay

RS Stock No.: 746-6996Brand: ABBManufacturers Part No.: 1SVR730021R2300 CT-MVS.23S
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

ABB

Depth

113.4mm

Supply Voltage

380 → 440 V ac

Country of Origin

Germany

Product details

CT-MVS Series Multifunctional Timers

The CT-MVS Series is a set of multifunctional electronic timers from the CT-S range. They provide 5, 10 or 11 timing functions and 10 or 10 (x2) time ranges which are possible between all models within the series. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool - free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or "S" at the end of the manufacturer's part number.

Timing functions: ON-delay, OFF-delay with auxiliary voltage, Impulse-ON, Impulse-OFF with auxiliary voltage, Symmetrical ON- and OFF-delay, Flasher starting with ON or OFF, Star-delta change-over with impulse, Pulse former, Accumulative ON-delay, ON/OFF-function
10 time ranges (0.05 s → 300 h)
Control input with voltage - related triggering to start timing, to stop/pause timing or to select timing function
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
2 C/O (SPDT) contacts
22.5 mm (0.89 in) width
3 LEDs for status indication

Stock information temporarily unavailable.

BD 68.970

BD 68.970 Each (Exc. Vat)

BD 75.867

BD 75.867 Each (inc. VAT)

ABB Timer Relay

BD 68.970

BD 68.970 Each (Exc. Vat)

BD 75.867

BD 75.867 Each (inc. VAT)

ABB Timer Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 68.970
5 - 9BD 65.522
10 - 24BD 62.442
25 - 49BD 59.884
50+BD 57.250

Technical Document

Specifications

Brand

ABB

Depth

113.4mm

Supply Voltage

380 → 440 V ac

Country of Origin

Germany

Product details

CT-MVS Series Multifunctional Timers

The CT-MVS Series is a set of multifunctional electronic timers from the CT-S range. They provide 5, 10 or 11 timing functions and 10 or 10 (x2) time ranges which are possible between all models within the series. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool - free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or "S" at the end of the manufacturer's part number.

Timing functions: ON-delay, OFF-delay with auxiliary voltage, Impulse-ON, Impulse-OFF with auxiliary voltage, Symmetrical ON- and OFF-delay, Flasher starting with ON or OFF, Star-delta change-over with impulse, Pulse former, Accumulative ON-delay, ON/OFF-function
10 time ranges (0.05 s → 300 h)
Control input with voltage - related triggering to start timing, to stop/pause timing or to select timing function
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
2 C/O (SPDT) contacts
22.5 mm (0.89 in) width
3 LEDs for status indication