Technical Document
Specifications
Brand
ABBMonitoring Application
Temperature
Electrical Phase
1
Contact Configuration
DPDT
Mounting Type
DIN Rail
Time Delay
<100ms
Frequency Sensing Range
50 → 60Hz
Temperature Sensitivity
Overtemperature, Winding Temperature
Series
CM-MSS
Dimensions
103.7 x 22.5 x 85.6mm
Current Range
Maximum of 3.7mA
Maximum Voltage Sensed
240V ac
Height
85.6mm
Length
103.7mm
Minimum Voltage Sensed
220V ac
Minimum Frequency Sensed
50Hz
Operating Temperature Range
-25 → +60°C
Terminal Type
Screw
Special Features
Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, Manual & Automatic Reset, Non-Volatile Fault Storage, One Measuring Circuit, Over Heating Protection, Over Load Protection, Remote Reset, Short-Circuit Monitoring of the Sensor Circuit
Standards Met
UL
Number of Poles
1
Minimum Operating Temperature
-25°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Product details
CM-MSS Series Thermistor Motor Protection Relays
Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance
The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:
Main features include:
Dynamic interrupted wire detection
Wide control supply voltage range for this series 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available
Single Sensor Input Version
Wire Break Detection
Approvals
Some products also have the ATEX approval for the use in hazardous areas.
BD 39.235
BD 39.235 Each (Exc. Vat)
BD 43.159
BD 43.159 Each (inc. VAT)
1
BD 39.235
BD 39.235 Each (Exc. Vat)
BD 43.159
BD 43.159 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 39.235 |
5 - 9 | BD 37.295 |
10 - 24 | BD 35.915 |
25 - 49 | BD 34.455 |
50+ | BD 32.955 |
Technical Document
Specifications
Brand
ABBMonitoring Application
Temperature
Electrical Phase
1
Contact Configuration
DPDT
Mounting Type
DIN Rail
Time Delay
<100ms
Frequency Sensing Range
50 → 60Hz
Temperature Sensitivity
Overtemperature, Winding Temperature
Series
CM-MSS
Dimensions
103.7 x 22.5 x 85.6mm
Current Range
Maximum of 3.7mA
Maximum Voltage Sensed
240V ac
Height
85.6mm
Length
103.7mm
Minimum Voltage Sensed
220V ac
Minimum Frequency Sensed
50Hz
Operating Temperature Range
-25 → +60°C
Terminal Type
Screw
Special Features
Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, Manual & Automatic Reset, Non-Volatile Fault Storage, One Measuring Circuit, Over Heating Protection, Over Load Protection, Remote Reset, Short-Circuit Monitoring of the Sensor Circuit
Standards Met
UL
Number of Poles
1
Minimum Operating Temperature
-25°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Product details
CM-MSS Series Thermistor Motor Protection Relays
Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance
The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:
Main features include:
Dynamic interrupted wire detection
Wide control supply voltage range for this series 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available
Single Sensor Input Version
Wire Break Detection
Approvals
Some products also have the ATEX approval for the use in hazardous areas.