ABB Current Monitoring Relay, 1 Phase, DPDT, DIN Rail

RS Stock No.: 775-7974Brand: ABBManufacturers Part No.: 1SVR730840R0400 CM-SRS.21S
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

ABB

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

DPDT

Mounting Type

DIN Rail

Minimum Current Sensed

0.1 A, 3 mA, 10mA

Maximum Current Sensed

1 A, 30 mA, 100mA

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0 s, 0.1 → 30s

Frequency Sensing Range

50 → 60Hz

Series

CM-SRS

Current Range

0.1 → 1 A, 10 → 100 mA, 3 → 30mA

Height

85.6mm

Length

103.7mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.7 x 22.5 x 85.6mm

Country of Origin

Germany

Product details

CM-SRS Current Monitoring, Single Phase AC/DC

Depending on the configuration, the current monitoring relays CM-SRS.1 and CM-SRS.2 can be used for over- or undercurrent monitoring in single-phase AC and/or DC systems. The current to be monitored (measured value) is applied to terminals B1/B2/B3-C. The devices work according the open-circuit principle.

If the measured value exceeds resp. drops below the adjusted threshold value, the output relay(s) energize(s): on the CM-SRS.1 immediately, on the CM-SRS.2 after the set tripping delay TV.

Monitoring of DC- and AC-currents: CM-SRS.x1: 3mA - 1A and CM-SRS.x2: 0.3-15A
RMS measuring principle
One device includes 3 measuring ranges
Over- or undercurrent monitoring configurable
Hysteresis adjustable from 3-30%
Tripping delay TV adjustable 0.1-30s
CM-SRS.1: 1 c/o contact
CM-SRS.2: 2 c/o contacts
22.5mm width
3 LED's for status indication

You may be interested in
ABB Current Monitoring Relay, DPDT
P.O.A.Each (Exc. Vat)
ABB Current Monitoring Relay, DPDT
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 113.157

BD 113.157 Each (Exc. Vat)

BD 124.473

BD 124.473 Each (inc. VAT)

ABB Current Monitoring Relay, 1 Phase, DPDT, DIN Rail

BD 113.157

BD 113.157 Each (Exc. Vat)

BD 124.473

BD 124.473 Each (inc. VAT)

ABB Current Monitoring Relay, 1 Phase, DPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 113.157
5 - 9BD 107.503
10 - 24BD 101.970
25 - 49BD 97.801
50+BD 93.456
You may be interested in
ABB Current Monitoring Relay, DPDT
P.O.A.Each (Exc. Vat)
ABB Current Monitoring Relay, DPDT
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

ABB

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

DPDT

Mounting Type

DIN Rail

Minimum Current Sensed

0.1 A, 3 mA, 10mA

Maximum Current Sensed

1 A, 30 mA, 100mA

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0 s, 0.1 → 30s

Frequency Sensing Range

50 → 60Hz

Series

CM-SRS

Current Range

0.1 → 1 A, 10 → 100 mA, 3 → 30mA

Height

85.6mm

Length

103.7mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.7 x 22.5 x 85.6mm

Country of Origin

Germany

Product details

CM-SRS Current Monitoring, Single Phase AC/DC

Depending on the configuration, the current monitoring relays CM-SRS.1 and CM-SRS.2 can be used for over- or undercurrent monitoring in single-phase AC and/or DC systems. The current to be monitored (measured value) is applied to terminals B1/B2/B3-C. The devices work according the open-circuit principle.

If the measured value exceeds resp. drops below the adjusted threshold value, the output relay(s) energize(s): on the CM-SRS.1 immediately, on the CM-SRS.2 after the set tripping delay TV.

Monitoring of DC- and AC-currents: CM-SRS.x1: 3mA - 1A and CM-SRS.x2: 0.3-15A
RMS measuring principle
One device includes 3 measuring ranges
Over- or undercurrent monitoring configurable
Hysteresis adjustable from 3-30%
Tripping delay TV adjustable 0.1-30s
CM-SRS.1: 1 c/o contact
CM-SRS.2: 2 c/o contacts
22.5mm width
3 LED's for status indication

You may be interested in
ABB Current Monitoring Relay, DPDT
P.O.A.Each (Exc. Vat)
ABB Current Monitoring Relay, DPDT
P.O.A.Each (Exc. Vat)