ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, DPDT

RS Stock No.: 746-7040Brand: ABBManufacturers Part No.: 1SVR740010R3200 CT-MBS.22P
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

Flash Start with OFF, Flash Start with ON, Impulse OFF with Auxiliary Voltage, Impulse ON, OFF Delay with Auxiliary Voltage, ON Delay, Pulse Former, Star Delta Changeover with Impulse, Symmetrical OFF Delay, Symmetrical ON Delay

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Switch Configuration

SPDT

Terminal Type

Push In

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

85.6mm

Minimum Current

10mA

Depth

113.4mm

Time Delay

(Recovery) <80ms

Contact Material

Cadmium Free

Country of Origin

Germany

Product details

CT-MBS Series Multifunctional Timers

The CT-MBS series is a set multifunctional electronic timers from the CT-S range. The series can provide up to 10 timing functions and 10 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double-chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals).

Rated control supply voltage 24 → 48 V dc, 24 → 240 V ac
Timing functions: ON delay, OFF delay with auxiliary voltage, Impulse ON, Impulse OFF with auxiliary voltage, Symmetrical ON and OFF delay, Flasher starting with ON, Flasher starting with OFF, Star delta change over with impulse, Pulse former, ON/OFF function
10 time ranges (0.05 s → 300 h)
Control input with volt free triggering to start timing
Remote potentiometer connection
Precise adjustment by front face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN rail
2 C/O (SPDT) contacts
22.5 mm (0.89 in) width
3 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GOST, CB scheme, CCC, CE & C-Tick

Stock information temporarily unavailable.

BD 64.862

BD 64.862 Each (Exc. Vat)

BD 71.348

BD 71.348 Each (inc. VAT)

ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, DPDT

BD 64.862

BD 64.862 Each (Exc. Vat)

BD 71.348

BD 71.348 Each (inc. VAT)

ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 64.862
5 - 9BD 61.628
10 - 24BD 58.707
25 - 49BD 56.326
50+BD 53.840

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

Flash Start with OFF, Flash Start with ON, Impulse OFF with Auxiliary Voltage, Impulse ON, OFF Delay with Auxiliary Voltage, ON Delay, Pulse Former, Star Delta Changeover with Impulse, Symmetrical OFF Delay, Symmetrical ON Delay

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Switch Configuration

SPDT

Terminal Type

Push In

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

85.6mm

Minimum Current

10mA

Depth

113.4mm

Time Delay

(Recovery) <80ms

Contact Material

Cadmium Free

Country of Origin

Germany

Product details

CT-MBS Series Multifunctional Timers

The CT-MBS series is a set multifunctional electronic timers from the CT-S range. The series can provide up to 10 timing functions and 10 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double-chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals).

Rated control supply voltage 24 → 48 V dc, 24 → 240 V ac
Timing functions: ON delay, OFF delay with auxiliary voltage, Impulse ON, Impulse OFF with auxiliary voltage, Symmetrical ON and OFF delay, Flasher starting with ON, Flasher starting with OFF, Star delta change over with impulse, Pulse former, ON/OFF function
10 time ranges (0.05 s → 300 h)
Control input with volt free triggering to start timing
Remote potentiometer connection
Precise adjustment by front face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN rail
2 C/O (SPDT) contacts
22.5 mm (0.89 in) width
3 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GOST, CB scheme, CCC, CE & C-Tick