Technical Document
Specifications
Brand
ABBMonitoring Application
Temperature
Contact Configuration
SPDT
Mounting Type
DIN Rail
Time Delay
<100ms
Temperature Sensitivity
Overtemperature, Winding Temperature
Hazardous Area Certification
ATEX
Series
CM-MSS
Length
103.7mm
Operating Temperature Range
+60°C
Terminal Type
Push In
Special Features
Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, Manual & Automatic Reset, Non-Volatile Fault Storage, One Measuring Circuit, Over Heating Protection, Over Load Protection, Remote Reset, Short-Circuit Monitoring of the Sensor Circuit
Minimum Operating Temperature
-25°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
103.7 x 22.5 x 85.6mm
Current Range
Maximum of 3.7mA
Height
85.6mm
Product details
CM-MSS Series Thermistor Motor Protection Relays
Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance
The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:
Main features include:
Dynamic interrupted wire detection
Wide control supply voltage range for this series 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available
Single Sensor Input Version
Wire Break Detection
Approvals
Some products also have the ATEX approval for the use in hazardous areas.
BD 62.073
BD 62.073 Each (Exc. Vat)
BD 68.280
BD 68.280 Each (inc. VAT)
1
BD 62.073
BD 62.073 Each (Exc. Vat)
BD 68.280
BD 68.280 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 62.073 |
5 - 9 | BD 58.976 |
10 - 24 | BD 56.172 |
25 - 49 | BD 53.889 |
50+ | BD 51.508 |
Technical Document
Specifications
Brand
ABBMonitoring Application
Temperature
Contact Configuration
SPDT
Mounting Type
DIN Rail
Time Delay
<100ms
Temperature Sensitivity
Overtemperature, Winding Temperature
Hazardous Area Certification
ATEX
Series
CM-MSS
Length
103.7mm
Operating Temperature Range
+60°C
Terminal Type
Push In
Special Features
Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, Manual & Automatic Reset, Non-Volatile Fault Storage, One Measuring Circuit, Over Heating Protection, Over Load Protection, Remote Reset, Short-Circuit Monitoring of the Sensor Circuit
Minimum Operating Temperature
-25°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
103.7 x 22.5 x 85.6mm
Current Range
Maximum of 3.7mA
Height
85.6mm
Product details
CM-MSS Series Thermistor Motor Protection Relays
Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance
The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:
Main features include:
Dynamic interrupted wire detection
Wide control supply voltage range for this series 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available
Single Sensor Input Version
Wire Break Detection
Approvals
Some products also have the ATEX approval for the use in hazardous areas.