ABB Insulation Monitoring Relay, 1, 3 Phase, DPDT, 0 → 400 V ac, 0 → 600V dc, DIN Rail

RS Stock No.: 806-5948Brand: ABBManufacturers Part No.: 1SVR760660R0200 CM-IWN.1P
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

ABB

Monitoring Application

Insulation

Electrical Phase

1, 3

Voltage Sensing Range

0 → 400 V ac, 0 → 600V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

CM-IWN

Dimensions

104.8 x 45 x 85.6mm

Width

45mm

Maximum Voltage Sensed

400 V ac, 600V dc

Height

85.6mm

Length

104.8mm

Minimum Voltage Sensed

0V ac/dc

Terminal Type

Push In

Product details

CM-IWN - Insulation Monitoring Relays

CM-IWS series relays serve to monitor insulation resistance and can be configured to the requirements of the applications. All devices have two different terminal versions: Screw Connection Technology and Easy Connect Technology.

Rated control supply voltage 24-240V ac/dc
The device can monitor control circuits (single-phase) and main circuits (3-phase)
Prognostic measuring principle with superimposed square wave signal
Two measuring ranges 1-100 kΩ and 2-200 kΩ
Interrupted wire detection configurable
Non-volatile fault storage configurable
Open/closed circuit principle configurable
3 LEDs indicators of operational states

Stock information temporarily unavailable.

BD 357.753

BD 357.753 Each (Exc. Vat)

BD 393.528

BD 393.528 Each (inc. VAT)

ABB Insulation Monitoring Relay, 1, 3 Phase, DPDT, 0 → 400 V ac, 0 → 600V dc, DIN Rail

BD 357.753

BD 357.753 Each (Exc. Vat)

BD 393.528

BD 393.528 Each (inc. VAT)

ABB Insulation Monitoring Relay, 1, 3 Phase, DPDT, 0 → 400 V ac, 0 → 600V dc, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 357.753
5 - 9BD 339.878
10 - 24BD 321.976
25 - 49BD 307.720
50+BD 293.997

Technical Document

Specifications

Brand

ABB

Monitoring Application

Insulation

Electrical Phase

1, 3

Voltage Sensing Range

0 → 400 V ac, 0 → 600V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

CM-IWN

Dimensions

104.8 x 45 x 85.6mm

Width

45mm

Maximum Voltage Sensed

400 V ac, 600V dc

Height

85.6mm

Length

104.8mm

Minimum Voltage Sensed

0V ac/dc

Terminal Type

Push In

Product details

CM-IWN - Insulation Monitoring Relays

CM-IWS series relays serve to monitor insulation resistance and can be configured to the requirements of the applications. All devices have two different terminal versions: Screw Connection Technology and Easy Connect Technology.

Rated control supply voltage 24-240V ac/dc
The device can monitor control circuits (single-phase) and main circuits (3-phase)
Prognostic measuring principle with superimposed square wave signal
Two measuring ranges 1-100 kΩ and 2-200 kΩ
Interrupted wire detection configurable
Non-volatile fault storage configurable
Open/closed circuit principle configurable
3 LEDs indicators of operational states