Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

ABB Enclosed Push Button, Plastic, Green, IP66

RS Stock No.: 521-3598Brand: ABBManufacturers Part No.: 1TVL110000P3101
brand-logo
View all in Control Stations

Technical Document

Specifications

Brand

ABB

Push Button Colour

Green

Push Button Material

Plastic

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66

Cutout Diameter

22mm

Length

75mm

Width

101mm

Depth

74mm

Country of Origin

Czech Republic

Product details

Single Start/Stop Control Stations

Standards

IEC 60947-5-1, IEC 60947-5-5

ABB

Stock information temporarily unavailable.

BD 21.856

BD 21.856 Each (Exc. Vat)

BD 24.042

BD 24.042 Each (inc. VAT)

ABB Enclosed Push Button, Plastic, Green, IP66

BD 21.856

BD 21.856 Each (Exc. Vat)

BD 24.042

BD 24.042 Each (inc. VAT)

ABB Enclosed Push Button, Plastic, Green, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 21.856
5 - 9BD 21.116
10 - 24BD 20.360
25 - 49BD 19.556
50+BD 18.732

Technical Document

Specifications

Brand

ABB

Push Button Colour

Green

Push Button Material

Plastic

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66

Cutout Diameter

22mm

Length

75mm

Width

101mm

Depth

74mm

Country of Origin

Czech Republic

Product details

Single Start/Stop Control Stations

Standards

IEC 60947-5-1, IEC 60947-5-5

ABB