Technical Document
Specifications
Brand
ABBPush Button Material
Plastic
Enclosure Colour
Grey
Contact Configuration
2NO
Enclosure Material
Plastic
IP Rating
IP66
Cutout Diameter
22mm
Country of Origin
Czech Republic
Product details
Two and Three Position Key Switches
Stay-Put - key removable in all positions
Standards
IEC 60947-5-1, IEC 60947-5-5
ABB
BD 42.693
BD 42.693 Each (Exc. Vat)
BD 46.962
BD 46.962 Each (inc. VAT)
1
BD 42.693
BD 42.693 Each (Exc. Vat)
BD 46.962
BD 46.962 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 42.693 |
5 - 9 | BD 40.861 |
10 - 24 | BD 39.359 |
25 - 49 | BD 37.784 |
50+ | BD 36.146 |
Technical Document
Specifications
Brand
ABBPush Button Material
Plastic
Enclosure Colour
Grey
Contact Configuration
2NO
Enclosure Material
Plastic
IP Rating
IP66
Cutout Diameter
22mm
Country of Origin
Czech Republic
Product details
Two and Three Position Key Switches
Stay-Put - key removable in all positions
Standards
IEC 60947-5-1, IEC 60947-5-5