Technical Document
Specifications
Brand
ABBSplice Type
Wire Splice
Wire Size
2 → 1/0 AWG
Overall Length
1.75in
Minimum Wire Size AWG
2AWG
Minimum Wire Size (AWG)
2AWG
Maximum Wire Size AWG
0 → 1AWG
Insulation
Uninsulated
Number Of Ways
2
Maximum Wire Size (AWG)
0 → 1AWG
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBSplice Type
Wire Splice
Wire Size
2 → 1/0 AWG
Overall Length
1.75in
Minimum Wire Size AWG
2AWG
Minimum Wire Size (AWG)
2AWG
Maximum Wire Size AWG
0 → 1AWG
Insulation
Uninsulated
Number Of Ways
2
Maximum Wire Size (AWG)
0 → 1AWG
Country of Origin
United States