Technical Document
Specifications
Brand
ABBCoil Voltage
110 V ac
Number of Poles
3
Contact Current Rating
9 A
Power Rating
4 kW
Series
1SBL10
Function
Control Unit
Normal State Configuration
4NO
Pole and Throw Configuration
3P
Country of Origin
China
Stock information temporarily unavailable.
BD 21.736
BD 21.736 Each (Exc. Vat)
BD 23.910
BD 23.910 Each (inc. VAT)
ABB 1SBL10 Contactor, 110 V ac Coil, 3-Pole, 9 A, 4 kW, 4NO
1
BD 21.736
BD 21.736 Each (Exc. Vat)
BD 23.910
BD 23.910 Each (inc. VAT)
ABB 1SBL10 Contactor, 110 V ac Coil, 3-Pole, 9 A, 4 kW, 4NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
110 V ac
Number of Poles
3
Contact Current Rating
9 A
Power Rating
4 kW
Series
1SBL10
Function
Control Unit
Normal State Configuration
4NO
Pole and Throw Configuration
3P
Country of Origin
China