Technical Document
Specifications
Brand
ABBCoil Voltage
24 V ac
Coil Voltage
690 V
Number of Poles
3
Contact Current Rating
16 A
Power Rating
7.5 kW
Series
1SBL12
Function
Control Unit
Normal State Configuration
4NO
Auxiliary Contact Configuration
1NO
Number Of Auxiliary Contacts
1
Terminal Type
Cage Clamp
Width
45mm
Length
72.5mm
Depth
72.5mm
Control Voltage
24 V
Maximum Operating Temperature
+70°C
Country of Origin
China
BD 25.646
BD 25.646 Each (Exc. Vat)
BD 28.211
BD 28.211 Each (inc. VAT)
1
BD 25.646
BD 25.646 Each (Exc. Vat)
BD 28.211
BD 28.211 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
24 V ac
Coil Voltage
690 V
Number of Poles
3
Contact Current Rating
16 A
Power Rating
7.5 kW
Series
1SBL12
Function
Control Unit
Normal State Configuration
4NO
Auxiliary Contact Configuration
1NO
Number Of Auxiliary Contacts
1
Terminal Type
Cage Clamp
Width
45mm
Length
72.5mm
Depth
72.5mm
Control Voltage
24 V
Maximum Operating Temperature
+70°C
Country of Origin
China