ABB 250V ac Push Button Push Button

RS Stock No.: 701-8503Brand: ABBManufacturers Part No.: 2CCA703153R0001 E215-16-11E
brand-logo
View all in Circuit Trips

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Range

System Pro M Compact

Series

E215

Type

Push Button

Rated Control Voltage

250V ac

Country of Origin

Switzerland

Product details

Pushbutton - non-illuminated E225 Series

1 N/O and 1 N/C contact

ABB Accessories

You may be interested in
ABB 250V ac Push Button Push Button
BD 9.735Each (Exc. Vat)
ABB 250V ac Push Button Push Button
BD 9.735Each (Exc. Vat)
ABB 250V ac Push Button Push Button
BD 9.735Each (Exc. Vat)
ABB 250V ac Push Button Push Button
BD 9.735Each (Exc. Vat)
Stock information temporarily unavailable.

BD 8.850

BD 8.850 Each (Exc. Vat)

BD 9.735

BD 9.735 Each (inc. VAT)

ABB 250V ac Push Button Push Button

BD 8.850

BD 8.850 Each (Exc. Vat)

BD 9.735

BD 9.735 Each (inc. VAT)

ABB 250V ac Push Button Push Button
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.850
5 - 9BD 8.454
10 - 24BD 8.140
25 - 49BD 7.810
50+BD 7.469
You may be interested in
ABB 250V ac Push Button Push Button
BD 9.735Each (Exc. Vat)
ABB 250V ac Push Button Push Button
BD 9.735Each (Exc. Vat)
ABB 250V ac Push Button Push Button
BD 9.735Each (Exc. Vat)
ABB 250V ac Push Button Push Button
BD 9.735Each (Exc. Vat)

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Range

System Pro M Compact

Series

E215

Type

Push Button

Rated Control Voltage

250V ac

Country of Origin

Switzerland

Product details

Pushbutton - non-illuminated E225 Series

1 N/O and 1 N/C contact

ABB Accessories

You may be interested in
ABB 250V ac Push Button Push Button
BD 9.735Each (Exc. Vat)
ABB 250V ac Push Button Push Button
BD 9.735Each (Exc. Vat)
ABB 250V ac Push Button Push Button
BD 9.735Each (Exc. Vat)
ABB 250V ac Push Button Push Button
BD 9.735Each (Exc. Vat)