ABB 250V ac Push Button Push Button

RS Stock No.: 701-8500Brand: ABBManufacturers Part No.: 2CCA703154R0001 E215-16-11F
brand-logo
View all in Circuit Trips

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Range

System Pro M Compact

Series

E215

Type

Push Button

Rated Control Voltage

250V ac

Country of Origin

Switzerland

Product details

Pushbutton - non-illuminated E225 Series

1 N/O and 1 N/C contact

ABB Accessories

You may be interested in
ABB 250V ac Push Button Push Button
BD 9.825Each (Exc. Vat)
ABB 250V ac Push Button Push Button
BD 9.825Each (Exc. Vat)
ABB 250V ac Push Button Push Button
BD 9.825Each (Exc. Vat)
ABB 250V ac Push Button Push Button
BD 9.825Each (Exc. Vat)

BD 8.932

BD 8.932 Each (Exc. Vat)

BD 9.825

BD 9.825 Each (inc. VAT)

ABB 250V ac Push Button Push Button

BD 8.932

BD 8.932 Each (Exc. Vat)

BD 9.825

BD 9.825 Each (inc. VAT)

ABB 250V ac Push Button Push Button

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 8.932
5 - 9BD 8.542
10 - 24BD 8.222
25 - 49BD 7.887
50+BD 7.540
You may be interested in
ABB 250V ac Push Button Push Button
BD 9.825Each (Exc. Vat)
ABB 250V ac Push Button Push Button
BD 9.825Each (Exc. Vat)
ABB 250V ac Push Button Push Button
BD 9.825Each (Exc. Vat)
ABB 250V ac Push Button Push Button
BD 9.825Each (Exc. Vat)

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Range

System Pro M Compact

Series

E215

Type

Push Button

Rated Control Voltage

250V ac

Country of Origin

Switzerland

Product details

Pushbutton - non-illuminated E225 Series

1 N/O and 1 N/C contact

ABB Accessories

You may be interested in
ABB 250V ac Push Button Push Button
BD 9.825Each (Exc. Vat)
ABB 250V ac Push Button Push Button
BD 9.825Each (Exc. Vat)
ABB 250V ac Push Button Push Button
BD 9.825Each (Exc. Vat)
ABB 250V ac Push Button Push Button
BD 9.825Each (Exc. Vat)