Technical Document
Specifications
Brand
ABBCurrent Rating
16A
Range
System Pro M Compact
Series
E217
Type
Push Button
Rated Control Voltage
250V ac
Country of Origin
Switzerland
Product details
Pushbutton - illuminated E227 Series
ABB Accessories
Stock information temporarily unavailable.
BD 11.698
BD 11.698 Each (Exc. Vat)
BD 12.868
BD 12.868 Each (inc. VAT)
ABB 250V ac Push Button Push Button
1
BD 11.698
BD 11.698 Each (Exc. Vat)
BD 12.868
BD 12.868 Each (inc. VAT)
ABB 250V ac Push Button Push Button
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 11.698 |
5 - 9 | BD 11.104 |
10 - 24 | BD 10.698 |
25 - 49 | BD 10.258 |
50+ | BD 9.812 |
Technical Document
Specifications
Brand
ABBCurrent Rating
16A
Range
System Pro M Compact
Series
E217
Type
Push Button
Rated Control Voltage
250V ac
Country of Origin
Switzerland
Product details