Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB, E219 White LED Indicator, 250V ac

RS Stock No.: 701-8610Brand: ABBManufacturers Part No.: 2CCA703400R0001 E219-B
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

ABB

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

250V ac

Pilot Light Colour

White

Lamp Type

LED

Series

E219

Country of Origin

Switzerland

Product details

Indicator E219 Series

ABB Accessories

You may be interested in
ABB, E219 Amber LED Indicator, 250V ac
BD 8.712Each (Exc. Vat)
Stock information temporarily unavailable.

BD 8.244

BD 8.244 Each (Exc. Vat)

BD 9.068

BD 9.068 Each (inc. VAT)

ABB, E219 White LED Indicator, 250V ac

BD 8.244

BD 8.244 Each (Exc. Vat)

BD 9.068

BD 9.068 Each (inc. VAT)

ABB, E219 White LED Indicator, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.244
5 - 9BD 7.970
10 - 24BD 7.694
25 - 49BD 7.408
50+BD 7.106
You may be interested in
ABB, E219 Amber LED Indicator, 250V ac
BD 8.712Each (Exc. Vat)

Technical Document

Specifications

Brand

ABB

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

250V ac

Pilot Light Colour

White

Lamp Type

LED

Series

E219

Country of Origin

Switzerland

Product details

Indicator E219 Series

ABB Accessories

You may be interested in
ABB, E219 Amber LED Indicator, 250V ac
BD 8.712Each (Exc. Vat)