ABB CMS Series Current Transformer, 80A Input, 80:1, 10mm Bore, 690 V ac, 1500 V dc

RS Stock No.: 833-2879Brand: ABBManufacturers Part No.: 2CCA880124R0001 CMS-100S8
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

ABB

Current Ratio

80:1

Bore Size

10mm

Series

CMS

Supply Voltage

690 V ac, 1500 V dc

Input Current

80A

Overall Height

31.8mm

Overall Width

45.5mm

Overall Depth

45.5mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Mounting Type

Cable Mount

Product details

ABB Circuit Monitoring System CMS

Circuit Monitoring Systems (CMS) are multichannel measurement systems for branch monitoring of electrical installations. Each system consists of a Control Unit and sensors with different measurement ranges and mounting possibilities. The systems can be installed easily within power distribution units. Due to the unique compact size, the system is also ideal as a retrofit solution for existing installations. Great importance has been placed on user friendliness, high accuracy and a wide measurement range (up to 160 A).

CMS-600 Supply- and Control Centre
Supplied as a unit with flat cable & connector set
Illuminated touch display
Intuitive menu navigation
Supply voltage 24 Vdc
Measure AC and DC currents up to 64 individual lines via CMS-Bus (4-wire flatcable)
Measured data can be remotely queried by a 2-wire RS-485 interface
RTU Modbus, Data rate 2400-115200 Baud
DIN Rail Mounting

Stock information temporarily unavailable.

BD 34.116

BD 34.116 Each (Exc. Vat)

BD 37.528

BD 37.528 Each (inc. VAT)

ABB CMS Series Current Transformer, 80A Input, 80:1, 10mm Bore, 690 V ac, 1500 V dc

BD 34.116

BD 34.116 Each (Exc. Vat)

BD 37.528

BD 37.528 Each (inc. VAT)

ABB CMS Series Current Transformer, 80A Input, 80:1, 10mm Bore, 690 V ac, 1500 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 34.116
5 - 9BD 32.978
10 - 24BD 31.796
25 - 49BD 30.542
50+BD 29.249

Technical Document

Specifications

Brand

ABB

Current Ratio

80:1

Bore Size

10mm

Series

CMS

Supply Voltage

690 V ac, 1500 V dc

Input Current

80A

Overall Height

31.8mm

Overall Width

45.5mm

Overall Depth

45.5mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Mounting Type

Cable Mount

Product details

ABB Circuit Monitoring System CMS

Circuit Monitoring Systems (CMS) are multichannel measurement systems for branch monitoring of electrical installations. Each system consists of a Control Unit and sensors with different measurement ranges and mounting possibilities. The systems can be installed easily within power distribution units. Due to the unique compact size, the system is also ideal as a retrofit solution for existing installations. Great importance has been placed on user friendliness, high accuracy and a wide measurement range (up to 160 A).

CMS-600 Supply- and Control Centre
Supplied as a unit with flat cable & connector set
Illuminated touch display
Intuitive menu navigation
Supply voltage 24 Vdc
Measure AC and DC currents up to 64 individual lines via CMS-Bus (4-wire flatcable)
Measured data can be remotely queried by a 2-wire RS-485 interface
RTU Modbus, Data rate 2400-115200 Baud
DIN Rail Mounting