ABB S800PV MCB, 2P, 25A Curve B, 800V DC, 5 kA Breaking Capacity

RS Stock No.: 225-5920Brand: ABBManufacturers Part No.: 2CCF019601R0001 S802PV-SP25 - 5 kA
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

25A

Tripping Characteristics

Type B

Rated DC Voltage

800V

Breaking Capacity at Maximum Voltage Rating

5 kA

Series

S800PV

Circuit Breaker Type

MCB

Length

82.5mm

Width

54mm

Mounting Style

DIN Rail Mount

Depth

82.5mm

Model Number

S802PV-SP25

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Cage Clamp

Tripping Mechanism

Thermal

Stock information temporarily unavailable.

BD 105.501

BD 105.501 Each (Exc. Vat)

BD 116.051

BD 116.051 Each (inc. VAT)

ABB S800PV MCB, 2P, 25A Curve B, 800V DC, 5 kA Breaking Capacity

BD 105.501

BD 105.501 Each (Exc. Vat)

BD 116.051

BD 116.051 Each (inc. VAT)

ABB S800PV MCB, 2P, 25A Curve B, 800V DC, 5 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

25A

Tripping Characteristics

Type B

Rated DC Voltage

800V

Breaking Capacity at Maximum Voltage Rating

5 kA

Series

S800PV

Circuit Breaker Type

MCB

Length

82.5mm

Width

54mm

Mounting Style

DIN Rail Mount

Depth

82.5mm

Model Number

S802PV-SP25

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Cage Clamp

Tripping Mechanism

Thermal