Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB S800PV MCB, 3P, 125A, 1200V DC, 5 kA Breaking Capacity

RS Stock No.: 225-5958Brand: ABBManufacturers Part No.: 2CCF019639R0001 S803PV-SD125
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

125A

Rated DC Voltage

1200V

Breaking Capacity at Maximum Voltage Rating

5 kA

Series

S800PV

Circuit Breaker Type

MCB

Length

82.5mm

Width

81mm

Mounting Style

DIN Rail Mount

Depth

82.5mm

Model Number

S803PV-SD125

Reset Actuator Type

Toggle Switch

Stock information temporarily unavailable.

BD 255.646

BD 255.646 Each (Exc. Vat)

BD 281.211

BD 281.211 Each (inc. VAT)

ABB S800PV MCB, 3P, 125A, 1200V DC, 5 kA Breaking Capacity

BD 255.646

BD 255.646 Each (Exc. Vat)

BD 281.211

BD 281.211 Each (inc. VAT)

ABB S800PV MCB, 3P, 125A, 1200V DC, 5 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

125A

Rated DC Voltage

1200V

Breaking Capacity at Maximum Voltage Rating

5 kA

Series

S800PV

Circuit Breaker Type

MCB

Length

82.5mm

Width

81mm

Mounting Style

DIN Rail Mount

Depth

82.5mm

Model Number

S803PV-SD125

Reset Actuator Type

Toggle Switch