Technical Document
Specifications
Brand
ABBNumber of Poles
2
Current Rating
6A
Tripping Characteristics
Type B
Rated DC Voltage
800V
Breaking Capacity at Maximum Voltage Rating
5 kA
Series
S800PV
Circuit Breaker Type
MCB
Width
54mm
Length
82.5mm
Mounting Style
DIN Rail Mount
Depth
82.5mm
Model Number
S802PV-SP6
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Cage Clamp
Tripping Mechanism
Thermal
BD 105.501
BD 105.501 Each (Exc. Vat)
BD 116.051
BD 116.051 Each (inc. VAT)
1
BD 105.501
BD 105.501 Each (Exc. Vat)
BD 116.051
BD 116.051 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
2
Current Rating
6A
Tripping Characteristics
Type B
Rated DC Voltage
800V
Breaking Capacity at Maximum Voltage Rating
5 kA
Series
S800PV
Circuit Breaker Type
MCB
Width
54mm
Length
82.5mm
Mounting Style
DIN Rail Mount
Depth
82.5mm
Model Number
S802PV-SP6
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Cage Clamp
Tripping Mechanism
Thermal