Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB High Performance S800S MCB, 2P, 100A Curve C, 400V AC, 250V DC, 50 kA Breaking Capacity

RS Stock No.: 435-516Brand: ABBManufacturers Part No.: 2CCG001230R0001
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

100A

Tripping Characteristics

Type C

Rated AC Voltage

400 V, 690V

Rated DC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

50 kA

Range

High Performance

Series

S800S

Circuit Breaker Type

MCB

Length

95mm

Mounting Style

DIN Rail Mount

Depth

88.5mm

Model Number

S802P-C100

Country of Origin

Switzerland

Product details

C-type bipolar from 50 kA - S800 Series

The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. C-type characteristics guarantee a short circuit cut-off response of 3-10 with normal nominal current. Suited for use in circuits that normally produce surge currents, such as fluorescent lighting and female electrical connectors in commercial applications.

Din-rail mounting
Operating temperature range: -25 to +60°C
Operating voltage range: 400 to 690 Vac, 50 to 60 Hz
Width: 53 mm

Approvals

CCC, GOST-R, LR, DNV, RINA

Standards

EN 60898-1, IEC 60947-2, UL489

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

BD 102.980

BD 102.980 Each (Exc. Vat)

BD 113.278

BD 113.278 Each (inc. VAT)

ABB High Performance S800S MCB, 2P, 100A Curve C, 400V AC, 250V DC, 50 kA Breaking Capacity

BD 102.980

BD 102.980 Each (Exc. Vat)

BD 113.278

BD 113.278 Each (inc. VAT)

ABB High Performance S800S MCB, 2P, 100A Curve C, 400V AC, 250V DC, 50 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

100A

Tripping Characteristics

Type C

Rated AC Voltage

400 V, 690V

Rated DC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

50 kA

Range

High Performance

Series

S800S

Circuit Breaker Type

MCB

Length

95mm

Mounting Style

DIN Rail Mount

Depth

88.5mm

Model Number

S802P-C100

Country of Origin

Switzerland

Product details

C-type bipolar from 50 kA - S800 Series

The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. C-type characteristics guarantee a short circuit cut-off response of 3-10 with normal nominal current. Suited for use in circuits that normally produce surge currents, such as fluorescent lighting and female electrical connectors in commercial applications.

Din-rail mounting
Operating temperature range: -25 to +60°C
Operating voltage range: 400 to 690 Vac, 50 to 60 Hz
Width: 53 mm

Approvals

CCC, GOST-R, LR, DNV, RINA

Standards

EN 60898-1, IEC 60947-2, UL489

ABB System Pro M Single & Double Pole MCB's