Technical Document
Specifications
Brand
ABBNumber of Poles
3
Current Rating
80A
Tripping Characteristics
Type C
Rated AC Voltage
400 V, 690V
Breaking Capacity at Maximum Voltage Rating
36 kA
Range
High Performance
Series
S800N
Circuit Breaker Type
MCB
Width
80mm
Length
95mm
Mounting Style
DIN Rail Mount
Depth
88.5mm
Model Number
S803P-C80
Country of Origin
Switzerland
Product details
C-type tripolar from 36 kA - S800 Series
The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. C-type characteristics guarantee a short circuit cut-off response of 3-10 with normal nominal current. Suited for use in circuits that normally produce surge currents, such as fluorescent lighting and female electrical connectors in commercial applications.
Din-rail mounting
Operating temperature range: -25 to +60°C
Operating voltage range: 400 to 690 Vac, 50 to 60 Hz
Width: 79.5 mm
Approvals
CCC
Standards
EN 60898-1, IEC 60947-2
BD 167.365
BD 167.365 Each (Exc. Vat)
BD 184.101
BD 184.101 Each (inc. VAT)
1
BD 167.365
BD 167.365 Each (Exc. Vat)
BD 184.101
BD 184.101 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
3
Current Rating
80A
Tripping Characteristics
Type C
Rated AC Voltage
400 V, 690V
Breaking Capacity at Maximum Voltage Rating
36 kA
Range
High Performance
Series
S800N
Circuit Breaker Type
MCB
Width
80mm
Length
95mm
Mounting Style
DIN Rail Mount
Depth
88.5mm
Model Number
S803P-C80
Country of Origin
Switzerland
Product details
C-type tripolar from 36 kA - S800 Series
The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. C-type characteristics guarantee a short circuit cut-off response of 3-10 with normal nominal current. Suited for use in circuits that normally produce surge currents, such as fluorescent lighting and female electrical connectors in commercial applications.
Din-rail mounting
Operating temperature range: -25 to +60°C
Operating voltage range: 400 to 690 Vac, 50 to 60 Hz
Width: 79.5 mm
Approvals
CCC
Standards
EN 60898-1, IEC 60947-2