ABB High Performance S800N MCB, 2P, 100A Curve D, 400V AC, 36 kA Breaking Capacity

RS Stock No.: 435-263Brand: ABBManufacturers Part No.: 2CCG001242R0001
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

100A

Tripping Characteristics

Type D

Rated AC Voltage

400 V, 690V

Breaking Capacity at Maximum Voltage Rating

36 kA

Range

High Performance

Series

S800N

Circuit Breaker Type

MCB

Width

54mm

Length

82.5mm

Mounting Style

DIN Rail Mount

Depth

82.5mm

Model Number

S802P-D100

Reset Actuator Type

Toggle Switch

Country of Origin

Switzerland

Product details

D-type bipolar from 36 kA - S800 Series

The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. D-type characteristics guarantee a short circuit cut-off response of 10 → 20 with normal nominal current. Suited for use in circuits that normally produce extremely high surge currents, such as transformers and capacitor batteries.

Din-rail mounting
Operating temperature range: -25 → +60 °C
Operating voltage range: 400 → 690 Vac, 50 → 60 Hz
Width: 53 mm

Approvals

CCC

Standards

EN 60898-1; IEC 60947-2

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

BD 119.334

BD 119.334 Each (Exc. Vat)

BD 131.267

BD 131.267 Each (inc. VAT)

ABB High Performance S800N MCB, 2P, 100A Curve D, 400V AC, 36 kA Breaking Capacity

BD 119.334

BD 119.334 Each (Exc. Vat)

BD 131.267

BD 131.267 Each (inc. VAT)

ABB High Performance S800N MCB, 2P, 100A Curve D, 400V AC, 36 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

100A

Tripping Characteristics

Type D

Rated AC Voltage

400 V, 690V

Breaking Capacity at Maximum Voltage Rating

36 kA

Range

High Performance

Series

S800N

Circuit Breaker Type

MCB

Width

54mm

Length

82.5mm

Mounting Style

DIN Rail Mount

Depth

82.5mm

Model Number

S802P-D100

Reset Actuator Type

Toggle Switch

Country of Origin

Switzerland

Product details

D-type bipolar from 36 kA - S800 Series

The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. D-type characteristics guarantee a short circuit cut-off response of 10 → 20 with normal nominal current. Suited for use in circuits that normally produce extremely high surge currents, such as transformers and capacitor batteries.

Din-rail mounting
Operating temperature range: -25 → +60 °C
Operating voltage range: 400 → 690 Vac, 50 → 60 Hz
Width: 53 mm

Approvals

CCC

Standards

EN 60898-1; IEC 60947-2

ABB System Pro M Single & Double Pole MCB's