ABB F401 RCCB, 32A, 2 Pole, 30mA, Type B, 240V ac

RS Stock No.: 246-2367Brand: ABBManufacturers Part No.: 2CCG001675R0001
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

32A

Number of Poles

2

Range

SMISSLINE TP

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Voltage Rating

240V ac

Series

F401

Standards Met

CE

Mounting Style

Plug In

Rated AC Voltage

240V

Terminal Contact Type

Screw

Overall Length

78mm

Overall Width

36mm

Overall Depth

91mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Dimensions

78 x 36 x 91mm

Break Time

Instantaneous

Earth Leakage Protection Type

A

Reset Actuator Type

Toggle Switch

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

BD 96.998

BD 96.998 Each (Exc. Vat)

BD 106.698

BD 106.698 Each (inc. VAT)

ABB F401 RCCB, 32A, 2 Pole, 30mA, Type B, 240V ac

BD 96.998

BD 96.998 Each (Exc. Vat)

BD 106.698

BD 106.698 Each (inc. VAT)

ABB F401 RCCB, 32A, 2 Pole, 30mA, Type B, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

32A

Number of Poles

2

Range

SMISSLINE TP

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Voltage Rating

240V ac

Series

F401

Standards Met

CE

Mounting Style

Plug In

Rated AC Voltage

240V

Terminal Contact Type

Screw

Overall Length

78mm

Overall Width

36mm

Overall Depth

91mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Dimensions

78 x 36 x 91mm

Break Time

Instantaneous

Earth Leakage Protection Type

A

Reset Actuator Type

Toggle Switch

Country of Origin

Switzerland

You may be interested in