ABB SMISSLINE TP MCB, 2P, 63A Curve B, 400V AC

RS Stock No.: 246-2601Brand: ABBManufacturers Part No.: ABB2CCS572001R0635
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Range

SMISSLINE TP

Mounting Style

DIN Rail Mount

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 75.240

BD 75.240 Each (Exc. Vat)

BD 82.764

BD 82.764 Each (inc. VAT)

ABB SMISSLINE TP MCB, 2P, 63A Curve B, 400V AC

BD 75.240

BD 75.240 Each (Exc. Vat)

BD 82.764

BD 82.764 Each (inc. VAT)

ABB SMISSLINE TP MCB, 2P, 63A Curve B, 400V AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Range

SMISSLINE TP

Mounting Style

DIN Rail Mount

Country of Origin

Switzerland