ABB S800U MCB, 3P, 100A Curve K, 240V AC, 50 kA Breaking Capacity

RS Stock No.: 140-793Brand: ABBManufacturers Part No.: 2CCS863017R0637
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

100A

Tripping Characteristics

Type K

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

50 kA

Series

S800U

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 214.236

BD 214.236 Each (Exc. Vat)

BD 235.660

BD 235.660 Each (inc. VAT)

ABB S800U MCB, 3P, 100A Curve K, 240V AC, 50 kA Breaking Capacity

BD 214.236

BD 214.236 Each (Exc. Vat)

BD 235.660

BD 235.660 Each (inc. VAT)

ABB S800U MCB, 3P, 100A Curve K, 240V AC, 50 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

100A

Tripping Characteristics

Type K

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

50 kA

Series

S800U

Country of Origin

Switzerland