Technical Document
Specifications
Brand
ABBNumber of Poles
4
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
400 V, 415 V
Breaking Capacity at Maximum Voltage Rating
25 kA
Range
High Performance
Series
S800C
Circuit Breaker Type
MCB
Length
95mm
Width
106mm
Mounting Style
DIN Rail Mount
Depth
82.5mm
Model Number
S804C-C32A
Application
Commercial, Industrial
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
BD 113.416
BD 113.416 Each (Exc. Vat)
BD 124.758
BD 124.758 Each (inc. VAT)
1
BD 113.416
BD 113.416 Each (Exc. Vat)
BD 124.758
BD 124.758 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
4
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
400 V, 415 V
Breaking Capacity at Maximum Voltage Rating
25 kA
Range
High Performance
Series
S800C
Circuit Breaker Type
MCB
Length
95mm
Width
106mm
Mounting Style
DIN Rail Mount
Depth
82.5mm
Model Number
S804C-C32A
Application
Commercial, Industrial
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw