ABB DG/S 210mW Lighting Controller Gateway, DIN Rail Mount, 240 V ac

RS Stock No.: 231-9616Brand: ABBManufacturers Part No.: 2CDG110274R0011 DG/S2.64.5.1
brand-logo
View all in Lighting Controllers

Technical Document

Specifications

Brand

ABB

Controller Type

Gateway

Voltage Rating

240 V ac

Mount Type

DIN Rail

Power Consumption

210mW

Series

DG/S

Country of Origin

Germany

Stock information temporarily unavailable.

BD 465.960

BD 465.960 Each (Exc. Vat)

BD 512.556

BD 512.556 Each (inc. VAT)

ABB DG/S 210mW Lighting Controller Gateway, DIN Rail Mount, 240 V ac

BD 465.960

BD 465.960 Each (Exc. Vat)

BD 512.556

BD 512.556 Each (inc. VAT)

ABB DG/S 210mW Lighting Controller Gateway, DIN Rail Mount, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Controller Type

Gateway

Voltage Rating

240 V ac

Mount Type

DIN Rail

Power Consumption

210mW

Series

DG/S

Country of Origin

Germany