ABB CP-D DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 2.5A Output

RS Stock No.: 231-9617Brand: ABBManufacturers Part No.: 2CDG120037R0011 CP-D 24/2.5
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

ABB

Series

CP-D

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Width

71mm

Depth

57.5mm

Height

91mm

Mounting Type

DIN Rail Mount

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 72.963

BD 72.963 Each (Exc. Vat)

BD 80.259

BD 80.259 Each (inc. VAT)

ABB CP-D DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 2.5A Output

BD 72.963

BD 72.963 Each (Exc. Vat)

BD 80.259

BD 80.259 Each (inc. VAT)

ABB CP-D DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 2.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

CP-D

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Width

71mm

Depth

57.5mm

Height

91mm

Mounting Type

DIN Rail Mount

Country of Origin

Taiwan, Province Of China