Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB LGS/A Wall Mount Controller, 80.5 x 80.5 x 17mm 4 Input, 24 V Supply Voltage

RS Stock No.: 231-9621Brand: ABBManufacturers Part No.: 2CDG120059R0011 LGS/A1.2
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 V

Size

80.5 x 80.5 x 17mm

Number of Inputs

4

Mounting Type

Wall Mount

Series

LGS/A

Country of Origin

Germany

Stock information temporarily unavailable.

BD 258.654

BD 258.654 Each (Exc. Vat)

BD 284.519

BD 284.519 Each (inc. VAT)

ABB LGS/A Wall Mount Controller, 80.5 x 80.5 x 17mm 4 Input, 24 V Supply Voltage

BD 258.654

BD 258.654 Each (Exc. Vat)

BD 284.519

BD 284.519 Each (inc. VAT)

ABB LGS/A Wall Mount Controller, 80.5 x 80.5 x 17mm 4 Input, 24 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 V

Size

80.5 x 80.5 x 17mm

Number of Inputs

4

Mounting Type

Wall Mount

Series

LGS/A

Country of Origin

Germany