Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Compact Home SH200 MCB, 3P, 20A Curve C, 440V AC, 6 kA Breaking Capacity

RS Stock No.: 539-8368Brand: ABBManufacturers Part No.: 2CDS213001R0204 SH203-C20
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Compact Home

Series

SH200

Circuit Breaker Type

MCB

Length

85mm

Width

52.5mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

SH203-C20

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Application

Residential

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw Clamp

Country of Origin

Germany

Product details

ABB System M Pro S200 Triple Pole Type C 6 kA

ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space

Features and Benefits

• Extra-wide and complete range of MCBs to cover most applications and markets
• Space and time saving thanks to the unique bottom-fixing auxiliary contact
• Meeting worldwide standards
• For domestic or small commercial installations up to 6 kA breaking capacity
• IEC/EN 60898-1, IEC/EN 60947-2
• Triple pole
• Operating temperature range of -25°C to +55°C
• Max. operating voltage 440Vac

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Q: What Tripping Curves C

A: Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications

Note

These are an economy range of MCB's and as such do not accept common accessories, these items will not fit compact boards (System Pro-M).

ABB Compact Home

Stock information temporarily unavailable.

BD 32.180

BD 32.180 Each (Exc. Vat)

BD 35.398

BD 35.398 Each (inc. VAT)

ABB Compact Home SH200 MCB, 3P, 20A Curve C, 440V AC, 6 kA Breaking Capacity

BD 32.180

BD 32.180 Each (Exc. Vat)

BD 35.398

BD 35.398 Each (inc. VAT)

ABB Compact Home SH200 MCB, 3P, 20A Curve C, 440V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Compact Home

Series

SH200

Circuit Breaker Type

MCB

Length

85mm

Width

52.5mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

SH203-C20

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Application

Residential

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw Clamp

Country of Origin

Germany

Product details

ABB System M Pro S200 Triple Pole Type C 6 kA

ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space

Features and Benefits

• Extra-wide and complete range of MCBs to cover most applications and markets
• Space and time saving thanks to the unique bottom-fixing auxiliary contact
• Meeting worldwide standards
• For domestic or small commercial installations up to 6 kA breaking capacity
• IEC/EN 60898-1, IEC/EN 60947-2
• Triple pole
• Operating temperature range of -25°C to +55°C
• Max. operating voltage 440Vac

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Q: What Tripping Curves C

A: Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications

Note

These are an economy range of MCB's and as such do not accept common accessories, these items will not fit compact boards (System Pro-M).

ABB Compact Home