ABB Compact Home SH200 MCB, 3P, 40A Curve B, 440V AC, 6 kA Breaking Capacity

RS Stock No.: 539-8324Brand: ABBManufacturers Part No.: 2CDS213001R0405 SH203-B40
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Compact Home

Series

SH200

Circuit Breaker Type

MCB

Length

85mm

Width

52.5mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

SH203-B40

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw Clamp

Application

Residential

Reset Actuator Type

Toggle Switch

Country of Origin

Germany

Product details

Type B Triple Pole 6kA

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac

ABB Compact Home

Stock information temporarily unavailable.

BD 33.176

BD 33.176 Each (Exc. Vat)

BD 36.494

BD 36.494 Each (inc. VAT)

ABB Compact Home SH200 MCB, 3P, 40A Curve B, 440V AC, 6 kA Breaking Capacity

BD 33.176

BD 33.176 Each (Exc. Vat)

BD 36.494

BD 36.494 Each (inc. VAT)

ABB Compact Home SH200 MCB, 3P, 40A Curve B, 440V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Compact Home

Series

SH200

Circuit Breaker Type

MCB

Length

85mm

Width

52.5mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

SH203-B40

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw Clamp

Application

Residential

Reset Actuator Type

Toggle Switch

Country of Origin

Germany

Product details

Type B Triple Pole 6kA

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac

ABB Compact Home