Technical Document
Specifications
Brand
ABBNumber of Poles
1P
Current Rating
2A
Tripping Characteristics
Type C
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Width
17.5mm
Length
88mm
Depth
75.8mm
Model Number
S201-C2
You may be interested in

ABB System Pro M Compact S200 MCB, 1P, 2A Curve K, 253V AC, 72V DC, 6 kA Breaking CapacityBrand: ABB
BD 17.732Each (Exc. Vat)
ABB System Pro M Compact S200 MCB, 1P, 2A Curve C, 230V AC, 72V DC, 6 kA Breaking CapacityBrand: ABB
BD 11.071Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
ABB System Pro M Compact S200 MCB, 1P, 2A Curve C, 253V AC, 72V DC, 6 kA Breaking Capacity
1
P.O.A.
ABB System Pro M Compact S200 MCB, 1P, 2A Curve C, 253V AC, 72V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

ABB System Pro M Compact S200 MCB, 1P, 2A Curve K, 253V AC, 72V DC, 6 kA Breaking CapacityBrand: ABB
BD 17.732Each (Exc. Vat)
ABB System Pro M Compact S200 MCB, 1P, 2A Curve C, 230V AC, 72V DC, 6 kA Breaking CapacityBrand: ABB
BD 11.071Each (Exc. Vat)
Technical Document
Specifications
Brand
ABBNumber of Poles
1P
Current Rating
2A
Tripping Characteristics
Type C
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Width
17.5mm
Length
88mm
Depth
75.8mm
Model Number
S201-C2
You may be interested in

ABB System Pro M Compact S200 MCB, 1P, 2A Curve K, 253V AC, 72V DC, 6 kA Breaking CapacityBrand: ABB
BD 17.732Each (Exc. Vat)
ABB System Pro M Compact S200 MCB, 1P, 2A Curve C, 230V AC, 72V DC, 6 kA Breaking CapacityBrand: ABB
BD 11.071Each (Exc. Vat)