Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB System Pro M Compact S200 MCB, 1P, 40A Curve C, 253V AC, 72V DC, 6 kA Breaking Capacity

RS Stock No.: 488-7306Brand: ABBManufacturers Part No.: 2CDS251001R0404 - S201C40
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S201-C40

Country of Origin

Germany

Product details

Automatic circuit breakers, S 200-C series, 6kA

Automatic circuit breakers, C-characteristic
One, two, three and four pin versions available
Finger and overhand-safe terminals to DIN 50 274 (VDE 0660, part 514)
Possible to connect one, several and fine wire conductors, varying conductor cross-sections possible
Application: industrial installations, large buildings, motors and florescent lamps
Universal signal contact/auxiliary switch (1 changer) under stock no. 488-6448 supplied separately

Approvals

DIN VDE 0641, part 11, IEC 60898,
EN 898, IEC 60947-2

Stock information temporarily unavailable.

BD 11.363

BD 11.363 Each (Exc. Vat)

BD 12.499

BD 12.499 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 1P, 40A Curve C, 253V AC, 72V DC, 6 kA Breaking Capacity

BD 11.363

BD 11.363 Each (Exc. Vat)

BD 12.499

BD 12.499 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 1P, 40A Curve C, 253V AC, 72V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S201-C40

Country of Origin

Germany

Product details

Automatic circuit breakers, S 200-C series, 6kA

Automatic circuit breakers, C-characteristic
One, two, three and four pin versions available
Finger and overhand-safe terminals to DIN 50 274 (VDE 0660, part 514)
Possible to connect one, several and fine wire conductors, varying conductor cross-sections possible
Application: industrial installations, large buildings, motors and florescent lamps
Universal signal contact/auxiliary switch (1 changer) under stock no. 488-6448 supplied separately

Approvals

DIN VDE 0641, part 11, IEC 60898,
EN 898, IEC 60947-2