Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB System Pro M Compact S200 MCB2P, 10A Curve C, 440V AC, 125V DC, 6 kA Breaking Capacity

RS Stock No.: 488-7277Brand: ABBManufacturers Part No.: 2CDS252001R0104 - S202C10
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Length

88mm

Width

35mm

Depth

75.8mm

Model Number

S202-C10

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200 MCB2P, 10A Curve C, 440V AC, 125V DC, 6 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200 MCB2P, 10A Curve C, 440V AC, 125V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Length

88mm

Width

35mm

Depth

75.8mm

Model Number

S202-C10