ABB System Pro M Compact S200 MCB, 2P, 20A Curve B, 400V AC, 110V DC, 6 kA Breaking Capacity

RS Stock No.: 746-7564Brand: ABBManufacturers Part No.: 2CDS252001R0205 S202-B20
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Rated DC Voltage

110V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

35mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202-B20

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Application

Commercial, Residential

Tripping Mechanism

Thermal

Country of Origin

Germany

Product details

Type B Double Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

BD 25.498

BD 25.498 Each (Exc. Vat)

BD 28.048

BD 28.048 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 2P, 20A Curve B, 400V AC, 110V DC, 6 kA Breaking Capacity

BD 25.498

BD 25.498 Each (Exc. Vat)

BD 28.048

BD 28.048 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 2P, 20A Curve B, 400V AC, 110V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Rated DC Voltage

110V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

35mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202-B20

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Application

Commercial, Residential

Tripping Mechanism

Thermal

Country of Origin

Germany

Product details

Type B Double Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B

ABB System Pro M Single & Double Pole MCB's