Technical Document
Specifications
Brand
ABBNumber of Poles
2
Current Rating
25A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
S200C
Circuit Breaker Type
MCB
Length
70mm
Width
18mm
Mounting Style
DIN Rail Mount
Depth
70mm
Model Number
S202C-B25
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Reset Actuator Type
Toggle Switch
Special Features
Short Circuit Protection
BD 22.891
BD 22.891 Each (Exc. Vat)
BD 25.180
BD 25.180 Each (inc. VAT)
1
BD 22.891
BD 22.891 Each (Exc. Vat)
BD 25.180
BD 25.180 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
2
Current Rating
25A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
S200C
Circuit Breaker Type
MCB
Length
70mm
Width
18mm
Mounting Style
DIN Rail Mount
Depth
70mm
Model Number
S202C-B25
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Reset Actuator Type
Toggle Switch
Special Features
Short Circuit Protection