Technical Document
Specifications
Brand
ABBNumber of Poles
3
Current Rating
6A
Tripping Characteristics
Type D
Rated AC Voltage
440V
Rated DC Voltage
110V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Length
88mm
Width
52.5mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S203-D6
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Application
Commercial, Industrial
Special Features
Short Circuit Protection
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal-Magnetic
Terminal Contact Type
Screw
Country of Origin
Germany
Product details
Type D Triple Pole 6kA - System pro M Compact
Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac
BD 37.812
BD 37.812 Each (Exc. Vat)
BD 41.593
BD 41.593 Each (inc. VAT)
1
BD 37.812
BD 37.812 Each (Exc. Vat)
BD 41.593
BD 41.593 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
3
Current Rating
6A
Tripping Characteristics
Type D
Rated AC Voltage
440V
Rated DC Voltage
110V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Length
88mm
Width
52.5mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S203-D6
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Application
Commercial, Industrial
Special Features
Short Circuit Protection
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal-Magnetic
Terminal Contact Type
Screw
Country of Origin
Germany
Product details
Type D Triple Pole 6kA - System pro M Compact
Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac