Technical Document
Specifications
Brand
ABBNumber of Poles
3
Current Rating
32A
Tripping Characteristics
Type D
Rated AC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
69mm
Length
52.5mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
S203-D32
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Tripping Mechanism
Thermal
Country of Origin
Germany
Product details
Automatic circuit breaker, S 200-D series, 6 kA
Automatic circuit breakers, 1-pole and 3-pole
D characteristic
Switching capacity 6 kA
BD 37.790
BD 37.790 Each (Exc. Vat)
BD 41.569
BD 41.569 Each (inc. VAT)
1
BD 37.790
BD 37.790 Each (Exc. Vat)
BD 41.569
BD 41.569 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ABBNumber of Poles
3
Current Rating
32A
Tripping Characteristics
Type D
Rated AC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
69mm
Length
52.5mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
S203-D32
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Tripping Mechanism
Thermal
Country of Origin
Germany
Product details
Automatic circuit breaker, S 200-D series, 6 kA
Automatic circuit breakers, 1-pole and 3-pole
D characteristic
Switching capacity 6 kA