ABB System Pro M Compact S200 MCB, 3P, 8A Curve K, 400V AC, 6 kA Breaking Capacity

RS Stock No.: 746-8024Brand: ABBManufacturers Part No.: 2CDS253001R0407 S203-K8
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Current Rating

8A

Tripping Characteristics

Type K

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203-K8

Country of Origin

Germany

Product details

Type K Triple Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

Stock information temporarily unavailable.

BD 56.260

BD 56.260 Each (Exc. Vat)

BD 61.886

BD 61.886 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 3P, 8A Curve K, 400V AC, 6 kA Breaking Capacity

BD 56.260

BD 56.260 Each (Exc. Vat)

BD 61.886

BD 61.886 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 3P, 8A Curve K, 400V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 56.260
5 - 9BD 54.131
10 - 24BD 52.146
25 - 49BD 50.072
50+BD 47.910

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Current Rating

8A

Tripping Characteristics

Type K

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203-K8

Country of Origin

Germany

Product details

Type K Triple Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals