ABB System Pro M Compact S200 MCB, 3+N, 1A Curve K

RS Stock No.: 237-3273Brand: ABBManufacturers Part No.: ABB2CDS253103R0217
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3+N

Current Rating

1A

Tripping Characteristics

Type K

Range

System Pro M Compact

Series

S200

Mounting Style

DIN Rail Mount

Model Number

S203-K1NA

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

BD 92.114

BD 92.114 Each (Exc. Vat)

BD 101.325

BD 101.325 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 3+N, 1A Curve K

BD 92.114

BD 92.114 Each (Exc. Vat)

BD 101.325

BD 101.325 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 3+N, 1A Curve K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

3+N

Current Rating

1A

Tripping Characteristics

Type K

Range

System Pro M Compact

Series

S200

Mounting Style

DIN Rail Mount

Model Number

S203-K1NA

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany