Technical Document
Specifications
Brand
ABBNumber of Poles
4
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Width
70mm
Length
88mm
Depth
75.8mm
Model Number
S204-C16
You may be interested in
ABB System Pro M Compact S200 MCB, 4P, 16A Curve C, 400V AC, 110V DC, 6 kA Breaking CapacityBrand: ABB
BD 98.591Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
ABB System Pro M Compact S200 MCB4P, 16A Curve C, 440V AC, 125V DC, 6 kA Breaking Capacity
1
P.O.A.
ABB System Pro M Compact S200 MCB4P, 16A Curve C, 440V AC, 125V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ABB System Pro M Compact S200 MCB, 4P, 16A Curve C, 400V AC, 110V DC, 6 kA Breaking CapacityBrand: ABB
BD 98.591Each (Exc. Vat)
Technical Document
Specifications
Brand
ABBNumber of Poles
4
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Width
70mm
Length
88mm
Depth
75.8mm
Model Number
S204-C16
You may be interested in
ABB System Pro M Compact S200 MCB, 4P, 16A Curve C, 400V AC, 110V DC, 6 kA Breaking CapacityBrand: ABB
BD 98.591Each (Exc. Vat)