ABB System Pro M Compact S200M MCB, 1P, 25A Curve D, 230V AC, 10 kA Breaking Capacity

RS Stock No.: 746-8147Brand: ABBManufacturers Part No.: 2CDS271001R0251 S201M-D25
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Length

83mm

Mounting Style

DIN Rail Mount

Depth

75mm

Model Number

S201M-D25

Country of Origin

Germany

Product details

Type D Single Pole 10 kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type D

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

BD 11.874

BD 11.874 Each (Exc. Vat)

BD 13.061

BD 13.061 Each (inc. VAT)

ABB System Pro M Compact S200M MCB, 1P, 25A Curve D, 230V AC, 10 kA Breaking Capacity

BD 11.874

BD 11.874 Each (Exc. Vat)

BD 13.061

BD 13.061 Each (inc. VAT)

ABB System Pro M Compact S200M MCB, 1P, 25A Curve D, 230V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Length

83mm

Mounting Style

DIN Rail Mount

Depth

75mm

Model Number

S201M-D25

Country of Origin

Germany

Product details

Type D Single Pole 10 kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type D

ABB System Pro M Single & Double Pole MCB's